TE Connectivity 1623947-2

Ind RF Shielded Wirewound 22uH 10% 2.5MHz 55Q-Factor 280mA AXL Ammo Pack
$ 3.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623947-2.

IHS

Datasheet4 pages2 years ago
Datasheet5 pages24 years ago

Farnell

TE Connectivity

Inventory History

3 month trend:
+8.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-12-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Wurth Elektronik7447629220
Inductor, 22Uh, 10%, 0.265A, 29Mhz, 1008; |Würth Elektronik 7447629220
API Delevan1537-44K
Ind RF Molded/Unshielded 22uH 10% 2.5MHz 75Q-Factor Iron 202mA AXL T/R
API Delevan1537R-44K
ROHS3Compliant Molded Active WIRE Fixed Inductor -55C~105C 30MHz 2.5Ohm Max 22muH
API Delevan1812-223K
Inductor RF Unshielded Wirewound 22uH 10% 2.5MHz 50Q-Factor Ferrite 250mA 3.2Ohm DCR 1812 T/R
Inductor Power Molded/Unshielded Wirewound 22uH 10% 2.52MHz 15Q-Factor Ferrite
Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 15Q-Factor Ferrite 300mA 1.001Ohm DCR 1210 Blister T/R
Ind General Purpose Chip Wirewound 22uH 10% 2.52MHz 50Q-Factor Ferrite 180mA 1812 T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
Inductor Power Chip Unshielded Wirewound 22uH 10% 1MHz Ferrite 0.16A 3.9Ohm DCR 1206 T/R
RF Choke Molded Wirewound 22uH 10% 2.5MHz 50Q-Factor Ferrite 0.19A 3.3Ohm DCR AXL Bag
RF Choke Wirewound 22uH 10% 2.5MHz 50Q-Factor Ferrite 0.19A 3.3Ohm DCR AXL Bag

Descriptions

Descriptions of TE Connectivity 1623947-2 provided by its distributors.

Ind RF Shielded Wirewound 22uH 10% 2.5MHz 55Q-Factor 280mA AXL Ammo Pack
2.5MHz 27MHz 280mA 55@2.5MHz 22μH 3Ω ±10% Plugins,D4.2XL10MM Through hole mounting 10mm(Length)
SC10-10-0529-10 22UH AMMO 1000
General Purpose Inductor, 22uH, 10%, 1 Element
INDUCTOR, 22UH, 10%, 227MHZ, 0.28A
Special Order: SC10-10-0529-10 22UH AMMO 1000 Inductance: 22 µH Inductor Type: Radio Frequency Current Rating (Max): 280 mA DC Resistance: 3 Ω Inductor Quality Factor: 55 High Frequency & Rf Inductor | 22 µH Radio Frequency 280 mA 3 Ω | Part Number: SC10220KT | Internal Number: 1623947-2 | Alias Number: SC10220KTJIT | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623947-2 .
  • SC10220KT