Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CB10LV105M

Res Carbon Film Trimmer 1M Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
$ 0.328
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CB10LV105M.

element14 APAC

Datasheet3 pages12 years ago

Master Electronics

TE Connectivity

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-10-22
LTD Date2018-11-22

Related Parts

TE Connectivity1630478-5
Res Carbon Film Trimmer 1M Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
TE Connectivity1-1630481-0
Res Carbon Film Trimmer 1M Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
TE Connectivity1630478-5
Res Carbon Film Trimmer 1M Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
Trimmer Potentiometers POTENTIOMETER
Res Carbon Film Trimmer 1M Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
TT ElectronicsP160KN-0QC15A1M
1M¦¸ ¡À20% 100mW 200V(AC) , 24.5mm*17mm*21mm
Res Cermet Trimmer 1M Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Res Cermet Trimmer 1M Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity CB10LV105M provided by its distributors.

Res Carbon Film Trimmer 1M Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
Trimmer, Carbon Film, 0.15W, 1000000ohm, 150V, 20% +/-Tol, 1 Turn(s), 4339
Trimmer, Top Adjust, 1M; Track Resistance:1Mohm; No. Of Turns:1Turns; Potentiometer Mounting:Through Hole; Product Range:Cb10 Series; Power Rating:150Mw; Resistance Tolerance:± 20%; Temperature Coefficient:± 500Ppm/°C; Automotive Rohs Compliant: Yes |Citec Te Connectivity CB10LV105M
TRIMMER, TOP ADJUST, 1M; Track Resistance: 1Mohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: CB10 Series; Power Rating: 150mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 500ppm/°C; Automotive Qualification Standard: -; MSL: -; Adjustment Type: Screwdriver Slot; Approval Category: UL 94V-0; Contact Resistance Variation +: 5%; External Depth: 6mm; External Length / Height: 11mm; External Width: 9.8mm; Full Power Rating Temperature: 40°C; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +70°C; Resistance: 1Mohm; Resistor Element Material: Metal Foil; Temperature Coeff. +: 500ppm/°C; Temperature Coeff. -: 500ppm/°C; Tolerance +: 20%; Tolerance -: 20%; Track Taper: Linear; Voltage Rating: 200V; Voltage Rating V DC: 200V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1630480-5