Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1623857-1

Trimmer, Cermet, 0.5W, 1000ohm, 200V, 0.2% +/-Tol, 250ppm/Cel, 1 Turn(s), 4535
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623857-1.

IHS

Datasheet2 pages2 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1623857-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-08-31
LTD Date2022-10-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity409VA102M
Cermet Not Linear Active Trimmer Potentiometer ±20% 500mW 100C 200V
TE Connectivity409HA102M
Res Cermet Trimmer 1K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole
TE Connectivity1623894-2
Res Cermet Trimmer 1K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
PanasonicEVMAASA00B13
Res Cermet Trimmer 1K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
PanasonicEVM-EGSA00B13
TRIM POT 1K OHM 6MM CERAMIC
PanasonicEVM-EGGA00B13
POT 1K OHM 6MM CERAMIC SIDE ADJ
TE Connectivity1623838-7
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.7mm (9.5 X 4.95 X 9.5mm) Pin Thru-Hole
Potentiometer, Carbon, 0.08W, 1000ohm, 150V, 30% +/-Tol, 1 Turn(s)
Panel Control - 17Mm-St-Carbon /Tray Pac; |Bourns, Inc. PDB181-K420K-102A2

Descriptions

Descriptions of TE Connectivity 1623857-1 provided by its distributors.

Trimmer, Cermet, 0.5W, 1000ohm, 200V, 0.2% +/-Tol, 250ppm/Cel, 1 Turn(s), 4535
Res Cermet Trimmer 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (8.8 X 11.5 X 6.2mm) Pin Thru-Hole Automotive
Trimmer Resistors - Through Hole 409HS102M
1KΩ ±20% 500mW ±250ppm/℃ Through hole mounting 6.2mm(height)
TRIMMER 1K OHM 0.5W PC PIN TOP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 409HS102M