Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3309W-1-501

Res Cermet Trimmer 500 Ohm 25% 1/2W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag
$ 0.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3309W-1-501.

IHS

Datasheet1 page8 years ago

Electro Sonic

_legacy Avnet

Mouser

CAD Models

Download Bourns 3309W-1-501 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-08-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

Trimmer, Cermet, 0.2W, 500ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 500 Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9 X 6.35mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.2W, 500ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
PanasonicEVMAASA00B52
Res Cermet Trimmer 500 Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
PanasonicEVM-EGGA00B52
POT 500 OHM 6MM CERAMIC SIDE ADJ
PanasonicEVM-EGSA00B52
TRIM POT 500 OHM 6MM CERAMIC

Descriptions

Descriptions of Bourns 3309W-1-501 provided by its distributors.

Res Cermet Trimmer 500 Ohm 25% 1/2W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.5W, 500ohm, 250V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 9MM RND 500OHMS 25% 0.5WATTS
RES CERMET TRIMMER 500 OHM 0.5W 25% TH-HOLE
TRIMMER - 9MM RD ST CERMET OPEN FRAME
9MM RD SMD TRIMMING POT, ST CERMET, 500R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.