Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1623231-1

Res Thick Film 0805 470K Ohm 1% 1/8W ±100ppm/C Molded SMD

$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623231-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages10 years ago
Datasheet16 pages19 years ago

IHS

Farnell

Newark

TE Connectivity

Inventory History

3 month trend:
-10.18%

CAD Models

Download TE Connectivity 1623231-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC0805FR-07470KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 470kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805FR-07470KL
Res Thick Film 0805 470K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-13470KL
Res Thick Film 0805 470K Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy Pad SMD T/R
Res Thick Film 0805 470K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ6ENF4703V
Res Thick Film 0805 470K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1623231-1
Res Thick Film 0805 470K Ohm 1% 1/8W ±100ppm/C Molded SMD

Descriptions

Descriptions of TE Connectivity 1623231-1 provided by its distributors.

Res Thick Film 0805 470K Ohm 1% 1/8W ±100ppm/C Molded SMD
Chip Resistor, 470kΩ ±1%, 125mW, ±100ppm/°C, 0805, SMD, 2mm × 1.25mm × 650μm
CRG Neohm FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 470kOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RESISTOR, THICK FILM, RES 470 KILOHMS, PWR-RTG 0.125 W, TOL 1%, SMT, 0805
CRG Series 0805 470 kOhm ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor
RES, 470K, 1%, 0.125W, 0805, THICK FILM; Available until stocks are exhausted Alternative available
Thick Film Resistor CRG 0805 470K 1%
470K Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .125 W, Neohm CRG
Res, 470K, 1%, 0.125W, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:470Kohm; Product Range:Crg Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:125Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Neohm Te Connectivity CRG0805F470K.
CRG0805 1% 470K Resistance Value: 470K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 470K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0805F470K | Internal Number: 1623231-1 | Alias Number: CRG0805F470KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16232311
  • CRG0805F470K
  • CRG0805F470K.