Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1614349-7

Fixed Resistor, Thin Film, 0.063W, 10500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
$ 0.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1614349-7.

Electro Sonic

Datasheet8 pages9 years ago

element14 APAC

TE Connectivity

JRH Electronics

element14

Inventory History

3 month trend:
+36.82%

CAD Models

Download TE Connectivity 1614349-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1879134-4
Fixed Resistor, Thin Film, 0.063W, 10500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE Connectivity1614349-7
Fixed Resistor, Thin Film, 0.063W, 10500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE ConnectivityRN73C1J10KBTG
Res Thin Film 0603 10K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Cut Tape Medical
PanasonicERA-3YEB113V
Res Metal Film 0603 11K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thin Film 0603 11.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Res Thin Film 0603 9.53K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity 1614349-7 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 10500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 10.5K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical Cut Tape
Resistor, Thin Film, Res 10.5 Kilohms, Pwr-Rtg 0.063 W, Tol 0.1%,SMT,0603
10.5KΩ ±0.1% ±10ppm/℃ 0603 SMD mount 1.55mm*800μm*550μm
Special Order: RN 0603 10K5 0.1% 10PPM CUT LENGTH Resistance Value: 10.5K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 10.5K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1J10K5BTG | Internal Number: 1614349-7 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1614349-7.
  • RN73C1J10K5BTG
  • RN73C1J10K5BTG.