TE Connectivity 160834-5

PIDG Quick Disconnect Terminal 16-22AWG Phosphor Bronze Red RCP/M 23.54mm Tin Loose
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160834-5.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+46.62%

CAD Models

Download TE Connectivity 160834-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity160834-2
Quick Disconnect Terminal, PIDG FASTON 250, Female Piggyback Disconnect, 6.35mm x 0.81mm
TE Connectivity62109-2
Quick Disconnect Terminal 14-18AWG RCP/M 19.55mm Tin Automotive Reel
TE Connectivity / AMP160739-4
Quick Disconnect Terminal 14-18AWG Phosphor Bronze M/F 20.1mm Tin T/R
TE Connectivity62228-1
Quick Disconnect Terminal 16-20AWG RCP/M 16.12mm 4.57mm Tin Automotive Bag
TE Connectivity / AMP61988-3
Quick Disconnect Terminal 18-22AWG RCP 19.56mm 7.62mm Tin Strip on Reel
TE Connectivity1217084-1
Quick Disconnect Terminal 18-22AWG Brass F/M 15.62mm Tin Reel/Strip

Descriptions

Descriptions of TE Connectivity 160834-5 provided by its distributors.

PIDG Quick Disconnect Terminal 16-22AWG Phosphor Bronze Red RCP/M 23.54mm Tin Loose
Pidg Piggy-B Faston; |Te Connectivity Amp 160834-5
TE Connectivity PIDG FASTON .250 Series Insulated Flat Terminal, Receptacle, 6.35 x 0.81mm Tab, Max Wire 1.5mm²
Quick Disconnect Receptacles - Insulated
CONNECTOR D-SUB Male Screw lock
CONN QC RCPT/TAB 16-22AWG 0.250
FEMALE DISCONNECT, 6.35MM, 22-16AWG, RED; Product Range: PIDG FASTON 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 22AWG; Wire
PIDG PIGGY-B FASTON Quick Disconnect Terminal Type: Tab & Receptacle Insulation Option: Partially Insulated Wire Size: 22 – 16 AWG Wire Size: .3 – 1.5 mm² Wire Size: 592 – 3260 CMA Tab & Receptacle Partially Insulated 22 – 16 AWG .3 – 1.5 mm² | Quick Disconnect | Part Number: 160834-5 | Internal Number: 160834-5 | Alias Number: D70775-000 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1608345