TE Connectivity 160834-2

Quick Disconnect Terminal, PIDG FASTON 250, Female Piggyback Disconnect, 6.35mm x 0.81mm
$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160834-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-29.81%

CAD Models

Download TE Connectivity 160834-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2019-08-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity160834-5
PIDG Quick Disconnect Terminal 16-22AWG Phosphor Bronze Red RCP/M 23.54mm Tin Loose
TE Connectivity62109-2
Quick Disconnect Terminal 14-18AWG RCP/M 19.55mm Tin Automotive Reel
TE Connectivity60279-2
Quick Disconnect Terminal 14-18AWG RCP 20.57mm 5.97mm Tin Loose Piece
TE Connectivity60279-1
Quick Disconnect Adapter Terminal 14-18AWG Brass RCP/M 20.57mm Bag
TE Connectivity / AMP61988-3
Quick Disconnect Terminal 18-22AWG RCP 19.56mm 7.62mm Tin Strip on Reel
TE Connectivity1217084-1
Quick Disconnect Terminal 18-22AWG Brass F/M 15.62mm Tin Reel/Strip

Descriptions

Descriptions of TE Connectivity 160834-2 provided by its distributors.

Quick Disconnect Terminal, PIDG FASTON 250, Female Piggyback Disconnect, 6.35mm x 0.81mm
PIDG Quick Disconnect Terminal 15-22AWG RCP 23.54mm 7.62mm Tin Automotive Loose
TE Connectivity piggyback terminal Insulated spade terminal, PIDG FASTON .250series, Mother seat, 6.35 x 0.81mmconnector, Maximum wire gauge1.5mm²
TERMINAL CRIMP, PIGGYBACK 6.35MM RED; Product Range: PIDG FASTON 250 Series; Terminal Type: Female Piggyback Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 22AWG; Wire
Terminal Piggyback Disconnect 6.35Mm Red; Product Range:Pidg Faston 250 Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:15Awg; Conductor Area Csa:1.5Mm ; Terminal Type:Female Piggyback Disconnect; Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 160834-2.
PIDG PIGGY-B FASTON Quick Disconnect Terminal Type: Tab & Receptacle Insulation Option: Partially Insulated Wire Size: 22 – 16 AWG Wire Size: .3 – 1.5 mm² Wire Size: 592 – 3260 CMA Tab & Receptacle Partially Insulated 22 – 16 AWG .3 – 1.5 mm² | Pidg Piggy Back Faston Terminal | Part Number: 160834-2 | Internal Number: 160834-2 | Alias Number: 694190-000 | TE Connectivity | PIDG
Gender = Plug / Socket / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 0.3 / Cross-Section Max. mm² = 1.5 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 16 / Connector Material = Brass / Plating Material = Tin / Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Red / Overall Length mm = 23.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160834-2.
  • 694190-000