Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 160759-1

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, 160759-1
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160759-1.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet62 pages22 years ago
Technical Drawing1 page15 years ago
Datasheet3 pages1 year ago
Datasheet3 pages9 years ago
Datasheet14 pages15 years ago

IHS

JRH Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+102%

CAD Models

Download TE Connectivity 160759-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity179974-1
0.76~2.09 14~18 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS
TE Connectivity179975-1
Quick Disconnect Terminal, 10-15AWG, Brass, RCP, 22.2mm, Pre-Tin, T/R
TE Connectivity170032-1
FEMALE DISCONNECT, 6.35MM, 20-14AWG; Available until stocks are exhausted
TE Connectivity42068
Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip
TE Connectivity60214-1
Terminal, Female Disconnect, 0.187In; Pr |Te Connectivity Amp 60214-1
TE Connectivity63365-1
Quick Disconnect Terminal 10-14AWG F 7.62mm Strip on Reel

Descriptions

Descriptions of TE Connectivity 160759-1 provided by its distributors.

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, 160759-1
Quick Disconnect Terminal 16-20AWG RCP 22.3mm 7.35mm Strip on Reel
PL 250 TERMINAL REC 0.5-1.5 MM2 BR
Connector Accessory, 0.09in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
TE Connectivity Positive Lock .250 Mk I Series Crimp Terminal, Receptacle, 6.35mm x 0.8mm Tab, Max Wire 1.5mm²
CONN QC RCPT 16-20AWG 0.250 / 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Terminals POSITIVE LOCK RECPT Reel of 1500
POSITIVE LOCK, RECEPTACLE, 20-16AWG, 6.35MM
Brass Cold-pressed Terminals ROHS
POSITIVE LOCK REC MKI AWG20-15
FEMALE DISCONNECT, 6.35MM, 20-16AWG; Product Range: Positive Lock 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 20AWG; Wire Siz
PL 250 TERMINAL REC 0.5-1.5 MM2 BR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 15 AWG Wire Size: .51 – 1.65 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 20 – 15 AWG .51 – 1.65 mm² | Quick Disconnect | Part Number: 160759-1 | Internal Number: 160759-1 | Alias Number: F66259-000 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1607591