Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 160450-2

Fastin-faston .250 Series Crimp Tab Terminal, 6.35X0.81MM, 18 to 14 AWG Tin Plated
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160450-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-20.92%

CAD Models

Download TE Connectivity 160450-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity160457-2
FASTIN-FASTON .250 SERIES CRIMP TAB TERMINAL,6.35X0.81MM,18 TO 14 AWG TIN PLATED
TE Connectivity160859-4
FASTIN-FASTON .250 SERIES CRIMP TAB TERMINAL,6.35X0.81MM,20 TO 17 AWG TIN PLATED
TE Connectivity160786-2
Faston Tab Terminal 12-14AWG Phosphor Bronze M 28mm Tin Reel/Strip
TE Connectivity / AMP1599052-1
Quick Connect Terminal
TE Connectivity62445-1
Quick Disconnect Terminal 12-15AWG Brass Tab 25.78mm Tin T/R
TE Connectivity63223-1
Quick Disconnect Terminal 14-18AWG Tab 6.35mm Tin Strip

Descriptions

Descriptions of TE Connectivity 160450-2 provided by its distributors.

FASTIN-FASTON .250 SERIES CRIMP TAB TERMINAL,6.35X0.81MM,18 TO 14 AWG TIN PLATED
Quick Disconnect Terminal 14-18AWG Phosphor Bronze M 30.5mm Tin T/R
Fastin-Faston RoHS Compliant 1997 Straight Quick Connect Connector UL94V-2 14AWG 7.4mm
Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
MALE QUICK DISCONNECT, 18AWG-14AWG; Available until stocks are exhausted
250 Fasttab Rohs Compliant: Yes |Te Connectivity Amp 160450-2
.250 Series Fastin-Faston Tab With Insulation Support
TE Connectivity FASTIN-FASTON .250 series Crimp connector terminals, Tinned contact core, 6.35 x 0.81mmconnector
CONN QC TAB 14-18AWG 0.250 CRIMP
FF 250 TAB 18-14AWG TPPB Quick Disconnect Terminal Type: Tab Insulation Option: Uninsulated Wire Size: 18 – 14 AWG Wire Size: .82 – 2.08 mm² Mating Tab Width: 6.35 mm Tab Uninsulated 18 – 14 AWG .82 – 2.08 mm² | Quick Disconnect | Part Number: 160450-2 | Internal Number: 160450-2 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160450-2.