Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 160786-2

Faston Tab Terminal 12-14AWG Phosphor Bronze M 28mm Tin Reel/Strip
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160786-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-0.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-03-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 160786-2 provided by its distributors.

Faston Tab Terminal 12-14AWG Phosphor Bronze M 28mm Tin Reel/Strip
Fastin-Faston RoHS Compliant 1997 Straight Quick Connect Connector 14AWG 7.4mm
Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.1 to 3.31 mm², AWG 14 to 12, phosphor bronze, tin-plated, 160786-2
0.250 (6.35mm) Quick Connect Male 11-14
RS APAC
CONN QC TAB 11-14AWG 0.250 CRIMP
FF 250 TAB 0.5-1.5MM2 TPPB Quick Disconnect Terminal Type: Tab Insulation Option: Uninsulated Wire Size: 14 – 12 AWG Wire Size: 2.1 – 3.31 mm² Mating Tab Width: 6.35 mm Tab Uninsulated 14 – 12 AWG 2.1 – 3.31 mm² | Quick Disconnect | Part Number: 160786-2 | Internal Number: 160786-2 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160786--2