TE Connectivity 160859-4

Fastin-faston .250 Series Crimp Tab Terminal, 6.35X0.81MM, 20 to 17 AWG Tin Plated
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160859-4.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+2.78%

CAD Models

Download TE Connectivity 160859-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity160859-2
FASTIN-FASTON .250 SERIES CRIMP TAB TERMINAL,6.35X0.81MM,20 TO 17 AWG TIN PLATED
TE Connectivity170340-3
0.5~2.27 14~20 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS
TE Connectivity42474-4
Quick Disconnect Terminal, FASTON 250 Series, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity696362-1
Quick Disconnect Terminal 18-22AWG Brass Red M 23.14mm Tin Loose

Descriptions

Descriptions of TE Connectivity 160859-4 provided by its distributors.

FASTIN-FASTON .250 SERIES CRIMP TAB TERMINAL,6.35X0.81MM,20 TO 17 AWG TIN PLATED
Quick Disconnect Terminal 17-20AWG Phosphor Bronze Tab 28mm Tin T/R
TE Connectivity Faston Terminal, FASTIN-FASTON .250 Series, Male, 6.35 x 0.81mm Tab, Max Wire 1mm²
TE Connectivity 160859-4 FF 250 Tab Female 20-17 AWG Unshrouded Connector
FF 250 TAB 20-17 AWG .016 TPPB
CONN QC TAB 17-20AWG 0.250 CRIMP;
MALE DISCONNECT, 6.35MM, 20-17AWG; Product Range: FASTON 250 Series; Terminal Type: Male Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 20AWG; Wire Size AWG Max: 1
FF 250 TAB 20-17 AWG .016 TPPB Quick Disconnect Terminal Type: Tab Insulation Option: Uninsulated Wire Size: 20 – 17 AWG Wire Size: .51 – 1.03 mm² Mating Tab Width: 6.35 mm Tab Uninsulated 20 – 17 AWG .51 – 1.03 mm² | Quick Disconnect | Part Number: 160859-4 | Internal Number: 160859-4 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1608594