TE Connectivity 1604054-1

Connector Contact, 2/0 AWG, 600 V AC/DC, Crimp Termination Only
$ 6.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1604054-1.

IHS

Datasheet4 pages2 years ago

Farnell

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1604054-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity66259-4
TE Connectivity Circular Connector Pin, Type XII Series, Male, Crimp, Size 16, 10-8 AWG
TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity213841-3
Tyco Electronics Circular connector pins, Male plug, Crimp connection
AmphenolAC3MM
XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts
AmphenolAC5MJ
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of TE Connectivity 1604054-1 provided by its distributors.

Connector Contact, 2/0 AWG, 600 V AC/DC, Crimp Termination Only
Power Connectors CONTACT 350A, 2/0AWG
Power to the Board CONTACT 350A 2/0AWG
Contact, 2/0Awg, Crimp; |Te Connectivity Amp 1604054-1
Connector Accessory, Copper Alloy
Contact PIN Crimp ST Cable Mount (2AWG/0)AWG Loose
Contact PINCrimp STCable Mount (2AWG/0)AWG Loose
Special Order: CONTACT,350A,2/0 AWG,L/P Part Number: 1604054-1 | Internal Number: 1604054-1 | TE Connectivity |
Tab, 34-60 mm², crimp connection, 1604054-1
TERM BLADE NON-GEND 2/0AWG SILV
CONTACT,350A,2/0 AWG,L/P; Product Range:Power 350 Series; Contact Plating:Silver Plated Contacts; Contact Material:Copper; Contact Gender:-; Contact Termination Type:-; Wire Size AWG Min:2AWG; Wire Size AWG Max:00AWG; SV

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1604054-1 .