Molex 19221-0410

Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8" (M9), Unplated, Wide Pad, Carton
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0410.

IHS

Datasheet1 page12 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-36.21%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Unplated, Carton
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Plated, Carton
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (M8), Unplated, Wide Pad, Carton
TE Connectivity160296
Ring Tongue Terminal 10-12AWG Copper Yellow 30.1mm Tin Loose
TE Connectivity790319-4
Connector Accessory, 0.135in Min Cable Dia, 0.2in Max Cable Dia, Phosphor Bronze

Descriptions

Descriptions of Molex 19221-0410 provided by its distributors.

Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8" (M9), Unplated, Wide Pad, Carton
BATTERY CABLE LUG (BCL-838-WP) SPM; BATTERY CABLE LUG (BCL-838-WP) SPM
Lug Terminal, 8AWG, Copper, 33.35mm, Bag
Lug Terminal 8AWG 33.35mm 15.09mm Box
TERMINAL, COMPRESSION LUG, 8 AWG;
Cross Referenced to MOLEX - Part MOL19221-0410
CONN RING FLAT 8AWG #3/8 CRIMP
TERMINAL, COMPRESSION LUG, M9, 8AWG; Product Range: 19221 Series; Termination: Crimp; Wire Size AWG Max: 8AWG; Conductor Area CSA: 10mm²; Terminal Type: Compression Lug; Stud Size - Metric: M10; Stud Size - Imperial: 3/8"; Insu

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210410
  • 19221-0410.
  • 192210410
  • BCL-838-WP
  • BCL838WP