Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 160101-2

CONN RING CIRC 16-20AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 16-20 AWG Crimp
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160101-2.

IHS

Datasheet5 pages2 years ago

ODG (Origin Data Global)

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+8.01%

CAD Models

Download TE Connectivity 160101-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity42241-2
TE Connectivity FASTIN-FASTON .250 Series Male Terminal 6.35 x 0.81mm 2mm²
TE Connectivity41332
TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²
TE Connectivity42037-2
CONN RING OVAL 18-22AWG #10 / Ring Terminal Connector 10 Stud Oval 18-22 AWG Crimp
Quick Disconnect Terminal 14-22AWG Brass Alloy F 15.9mm Tin T/R
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
Quick Disconnect Terminal 18-22AWG Brass PIN 17.4mm Nickel Box

Descriptions

Descriptions of TE Connectivity 160101-2 provided by its distributors.

CONN RING CIRC 16-20AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 16-20 AWG Crimp
TE Connectivity Circular Terminal, Bare Terminal, M4 (#8) Bolt, 4.3mm ID, Max Wire 1.5mm²
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M4 (#8) STUD SIZE, 22 TO 15 AWG
Terminal, Ring Tongue, 20-15Awg; |Te Connectivity Amp 160101-2
16~20 Circular terminal Tin Brass Cold-pressed Terminals ROHS
Ring Tongue Terminal 16-20AWG Brass 19.9mm Tin Reel/Strip
Ring Terminal, M4 Stud Size, 16 AWG, Bare Insulated
AMP FROM TE CONNECTIVITY 160101-2 Ring Tongue Terminal, AMPLIVAR Series, 15 AWG, 1.5 mm, M4, 8, Uninsulated
RING TONGUE 20-16 AWG 0.0253 TPBR
RING TONGUE AWG20-16 SIZE8, M4
RING TONGUE 20-16 AWG 0.0253 TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 20 – 16 AWG Wire Size: .5 – 1.5 mm² Wire Size: 1021 – 2582 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 20 – 16 AWG .5 – 1.5 mm² 1021 – 2582 CMA | Ring Terminal | Part Number: 160101-2 | Internal Number: 160101-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1601012