What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1586610-1

Conn Shrouded Header (4 Sides) HDR 4 POS 4.14mm Solder RA Side Entry Thru-Hole Bag

$ 1.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586610-1.

IHS

Datasheet5 pages1 year ago

Future Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1586610-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-770968-0
Universal MATE-N-LOK Right Angle Plug, PCB Header, PCB, 2 Rows, 4 Contacts, 4.14mm Pitch
TE Connectivity1-770874-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
TE Connectivity770174-2
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
Connector Wire to Board Header 4 Position 4.2mm Pitch Solder Straight Through-Hole Tray
Connector Wire to Board Header 4 Position 4.2mm Solder Right Angle Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 1586610-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4 POS 4.14mm Solder RA Side Entry Thru-Hole Bag
Pin header, 4 pole, pitch 4.14 mm, angled, white, 1586610-1
Header,Locking Ramp 4pin 10A 9.8552mm*11.86mm*11.8364mm
Pin & Socket Connectors Hdr 4 Pos R/A Mi; |Amp Te Connectivity 1586610-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
04p mini umnl assy r/a sn spcl
Power to the Board HDR 4 POS R/A MINI

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586610-1.