What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-770874-1

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug

$ 1.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770874-1.

IHS

Datasheet6 pages2 years ago
Datasheet1 page17 years ago

Farnell

JRH Electronics

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-36.10%

CAD Models

Download TE Connectivity 1-770874-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.901
$ 1.551
Stock
69,291
45,879
Authorized Distributors
6
6
Connector Type
Pin
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
9.5 A
9.5 A
Orientation
Vertical
Vertical
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-06-13
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1-770968-0
Universal MATE-N-LOK Right Angle Plug, PCB Header, PCB, 2 Rows, 4 Contacts, 4.14mm Pitch
TE Connectivity770174-2
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity770874-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
Connector Wire to Board Header 4 Position 4.2mm Pitch Solder Straight Through-Hole Tray
Connector Wire to Board Header 4 Position 4.2mm Solder Right Angle Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 1-770874-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Connector Header, HDR 4 POS 4.14mm Solder ST Thru-Hole 4 Terminal 1 Port Bag
TE Connectivity 4.14mmpitch4pDouble row pin header Wire-to-board connector, Mini-Universal MATE-N-LOKseries, Straight, Through hole mounting
04P MINI UMNL HDR ASSY AU LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.14 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-770874-1 | Internal Number: 1-770874-1 | 4.14 mm | TE Connectivity | MATE-N-LOK
Pin header Temperature range: -20 ... 105 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Straight Connector Termination: THT Contact material: Gold Gender of contacts: Male Gender of housing: Female Housing Material: Polyamide (PA/Nylon) Pitch: 4.14 mm Series: MATE-N-LOK Mini Universal Poles: 4 Rated voltage: 600 V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770874-1 .
  • 1-770874-1.