TE Connectivity 1586043-4

VAL-U-LOK RoHS Compliant COMMERCIAL 2003 Connector Header 50Cycles UL94V-2 -40C~105C 9A
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586043-4.

TE Connectivity

Datasheet2 pages1 year ago
Datasheet134 pages18 years ago
Technical Drawing1 page14 years ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+163%

CAD Models

Download TE Connectivity 1586043-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Wire to Board Header 4 Position 4.2mm Solder Right Angle Thru-Hole Tray
Connector Header 4 Position 4.2 mm Solder Straight Thru-Hole 4 Terminal 1 Port Mini-Fit Jr
TE Connectivity1586037-4
TE Connectivity 1586037-4 Wire Housing Male Header Unshrouded 4P No Pegs
TE Connectivity1586039-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1586585-4
Header,Latch Holder 2 4pin Male Pin Through hole mounting 17.4mm(Length)*15.01mm(height)

Descriptions

Descriptions of TE Connectivity 1586043-4 provided by its distributors.

VAL-U-LOK RoHS Compliant COMMERCIAL 2003 Connector Header 50Cycles UL94V-2 -40C~105C 9A
TE Connectivity Wire-to-Board Connector VAL-U-LOK Series 4.2mm Pitch 2x4P Right Angle TH
HEADER, RIGHT ANGLE, VAL-U-LOK, 4 POS, DUAL ROW, UL94V-2, SCREW MOUNT | TE Connectivity 1586043-4
Pin header, 4 pole, pitch 4.2 mm, angled, white, 1586043-4
VAL-U-LOK 4 Position Dual Row Through-Hole Right Angle Pin Header
Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port
HEADER, R/A, SCREW MOUNT, 94V-2;
Headers & Wire Housings RA HDR SCREW MNT 4P
4P VAL-U-LOK R/A HDR SCR MT V2
TE Connectivity 1586043-4 PCB排针
RS APAC
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.165 inch Pitch, Solder Terminal, Guide Slot, Natural Insulator, Plug
HEADER, R/A, SCREW MOUNT, 94V-2; Connector type:Wire-to-Board; Gender:Pin; Ways, No. of:4; Pitch, lead:4.2mm; Termination method:Solder; Material, contact:Brass; Plating, contact:Tin; Rows, No. of:2; Approval Bodies:UL, CSA; Colour:White; Current rating:9A; Flammability rating:UL94V-2; Insulation Resistance:1000Mohm; Material, insulator:Nylon; Mating cycles, No. of:50; Pitch:4.2mm; Series:4.2mm PE; Temp, op. max:+105°C; Temp, op. min:-25°C; Voltage rating, AC:600V; Dielectric strength, VAC:1500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15860434