Molex 39-29-9063

Mini-Fit Jr., Header Housing, 6 Poles, 2 Rows, 4.2mm Pitch
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-9063.

Sager Electronics

Datasheet4 pages7 years ago
Datasheet2 pages5 years ago

Molex

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.54%

CAD Models

Download Molex 39-29-9063 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.494
$ 2.17
$ 2.17
Stock
418,204
120,553
120,553
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
4.191 mm
4.2 mm
4.2 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Tin
Gold, Nickel
Gold, Nickel

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Jr 5566 ROHS3Compliant Tin Solder Connector Header 35.4muin 0.90mum
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 6 Contacts, 2 Rows, 4.2mm Pitch
Amphenol Communications Solutions10127721-061LF
10127721-061LF-MINITEK PWR3.0 VT HEADER | Amphenol FCI (Amphenol CS) 10127721061LF
Amphenol Communications Solutions10127720-061LF
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Molex 39-29-9063 provided by its distributors.

Mini-Fit Jr., Header Housing, 6 Poles, 2 Rows, 4.2mm Pitch
Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr. Tray
Mini-Fit Jr 5566 ROHS3Compliant Board Lock Tin Connector Header 35.4muin 0.90mum
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
Connector Header Through Hole 6 position 2 Row 0.165" (4.20mm) Board Lock without Drain Holes Tin Contact UL94V-2
Mini-Fit Jr. Connectors 6 CRT VERT HEADER
A-5566-06A2 / Connector Header position
Headers&Wire Housings 6 CRT VERT HEADER
Molex 4.2mmpitch6pDouble row pin header Wire-to-board connector, Mini-Fit Jr.series, right angle, Through hole mounting
Headers & Wire Housings MINI-FIT JR HDR 06P VT 94V-2
HEADER 4.20MM, D/R, VERT, PCB LOCK, 6W
Cross Referenced to MOLEX - Part MOL39-29-9063
CONN, PCB HDR, 6POS, 2ROW, 4.2MM, THT;
REC PR Conn 6 contSol TermPlug
Connector, Header, 6Pos, 2Row, 4.2Mm; Connector Systems:power, Wire-To-Board; Pitch Spacing:4.2Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Contact Termination Type:through Hole Straight; Product Range:mini-Fit Jr. 5566 Series Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039299063
  • 039299063
  • 39-29-9063.
  • 39-29-9063..
  • 39299063