TE Connectivity 1586024-5

Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586024-5.

TE Connectivity

Datasheet2 pages1 year ago
Technical Drawing1 page18 years ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

JRH Electronics

IHS

Farnell

Newark

Inventory History

3 month trend:
-3.36%

CAD Models

Download TE Connectivity 1586024-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-06-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1586024-4
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586022-5
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity / AMP1586025-5
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1586024-5 provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
Locking Ramp,Plug 1 5pin Sliding lock Male Pin Crimping Natural color wire mounting,free hanging,Through hole mounting 22.2mm(Length)
PLUG HOUSING, FREE, 5WAY; Product Range: VAL-U-LOK Series; Gender: Plug; No. of Positions: 5Ways; Pitch Spacing: 4.2mm; For Use With: -; SVHC: No SVHC (07-Jul-2017); Colour: Clear; Current Rating: 9A; External Depth: 7.4mm; Exter
5P S/R FH PLUG VAL-U-LOK V2 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 1586024-5 | Internal Number: 1586024-5 | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty