Molex 39-01-4057

Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-4057.

IHS

Datasheet3 pages8 years ago

Molex

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+6.82%

CAD Models

Download Molex 39-01-4057 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 0.197
$ 0.197
Stock
398,288
473,079
473,079
Authorized Distributors
6
6
6
Connector Type
Plug
Plug
Plug
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
8 A
-
-
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1586022-5
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586024-5
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity / AMP1586025-5
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT

Descriptions

Descriptions of Molex 39-01-4057 provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 5 Contacts, 1 Row, 4.2 mm, 5559 Series, Nylon, Mini-Fit Jr., Natural
CONN HOUSING, PLUG, 5POS, 4.2MM, NATURAL; Product Range:Mini-Fit Jr. 5559 Series; Gender:Plug; No. of Positions:5Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Con

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039014057
  • 039014057
  • 39-01-4057 .
  • 39-01-4057..
  • 3901-4057
  • 39014057
  • 5559-05P3-210