Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1571262-1

Pushbutton Switch, SPST, Momentary, 0.05A, 12VDC, Solder Terminal, Surface Mount-right Angle
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571262-1.

IHS

Datasheet5 pages5 years ago
Datasheet2 pages18 years ago

Sager Electronics

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
+22.76%

CAD Models

Download TE Connectivity 1571262-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2004-09-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

C&K ComponentsKS11R23CQD
Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
C&K ComponentsD6R90 F1 LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder
C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
E-SwitchPR144C1900
PUSHBUTTON SWITCH, PR1,SPST-NO, OFF-(ON),ROUND RED ACTUATOR,16A,125VAC,.250" QC

Descriptions

Descriptions of TE Connectivity 1571262-1 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.05A, 12VDC, Solder Terminal, Surface Mount-right Angle
Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 50000Cycles 2.16N SMD Loose
12 VDC 0.05 A SPST-NO Off-Mom Side Actuated SMT Right Angle Tactile Switch
TE Connectivity tactile switch, surface, minimum-20°C, button actuator, Contact rated current50 mA @ 12 V DC, Single pole single throw configuration
TACTILE SWITCH, SPST, 0.05A, 24V, SMD; Product Range: FSMMST Series; Actuator Orientation: Side Actuated; Switch Mounting: SMD; Actuator Style: Rectangular Button; Actuating Force: 160gf; Contact Rating: 50mA at 24VDC; Switch Dimensions (L x W): 5.6mm x 4mm; IP Rating: -; Illumination: Non Illuminated; SVHC: No SVHC (15-Jan-2018); Contact Current Max: 50mA; Contact Voltage DC Nom: 24V; Operating Force: 220gf; Switch Terminals: SMD
Special Order: SWITCH,TACTILE,SMT,TURTLE Contact Current Rating: 50 mA Actuator Style: Rectangular Actuator Operating Function: Yes Contact Base Material: Stainless Steel Switch Contact Plating Material: Silver Tactile Switch | 50 mA Rectangular Actuator Stainless Steel | Part Number: 1571262-1 | Internal Number: 1571262-1 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1571262-1.
  • 1571262-1..