Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 156667-1

Quick Disconnect Terminal, PIDG FASTON, Female Flag Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
$ 1.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 156667-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet1 page21 years ago

Burklin Elektronik

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-9.44%

CAD Models

Download TE Connectivity 156667-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
Panduit Pan-Term Ring Terminal; #22 - 18; 1/4" Stud; Red; Vinyl - Funnel Entry; 1000 ct.
TE Connectivity2-36153-3
PIDG Ring Tongue Terminal 22AWGCopper Red/Green Stripe 23.01mm Tin Loose
Panduit Pan-Term Ring Terminal; #22 - 18; #10 Stud; Red; Nylon - Funnel Entry; 1000 ct.

Descriptions

Descriptions of TE Connectivity 156667-1 provided by its distributors.

Quick Disconnect Terminal, PIDG FASTON, Female Flag Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
PIDG Quick Disconnect Terminal 18-22AWG F 19.3mm 7.62mm Tin Loose Piece
Avnet Japan
TE Connectivity flag terminal Insulated spade terminal, PIDG FASTON .250series, Mother seat, 6.35 x 0.81mmconnector, Maximum wire gauge1mm²
PIDG FASTON FLAG ASSY 22-18 Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 22 – 18 AWG Wire Size: .26 – .96 mm² Wire Size: 509 – 1900 CMA Receptacle Partially Insulated 22 – 18 AWG .26 – .96 mm² | Pidg Faston Receptacle Quick Disconnect | Part Number: 156667-1 | Internal Number: 156667-1 | Alias Number: AMPS-0-0156667-1 | TE Connectivity | PIDG
Gender = Plug / Socket / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 0.3 / Cross-Section Max. mm² = 1.5 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 18 / Connector Material = Brass / Plating Material = Tin / Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Red / Overall Length mm = 18.3 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1566671