Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1563111-1

DEUTSCH Connector Strain Relief For Heavy Duty Sealed Connector Series
$ 0.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1563111-1.

TE Connectivity

Datasheet32 pages5 years ago
Datasheet32 pages7 years ago
Technical Drawing3 pages8 years ago
Datasheet23 pages14 years ago
Datasheet36 pages15 years ago

element14 APAC

Sager Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-33.85%

CAD Models

Download TE Connectivity 1563111-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Modular Connector, Modular Jack, 1 x 1 (Port), 8P10C, Cat3, Unshielded, Without Magnetics, THT
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity928343-8
Standard Timer Series 8 Position 5 mm Pitch Single Row Receptacle Housing
TE Connectivity1563110-1
Connector Accessory, Cover Cable Exit, AMP Heavy Duty Sealed Series Connectors
TE Connectivity962189-1
Connector Housing, Junior Power Timer, Receptacle, 8 Ways, 5 mm, Junior Timer Socket Contacts

Descriptions

Descriptions of TE Connectivity 1563111-1 provided by its distributors.

DEUTSCH Connector Strain Relief For Heavy Duty Sealed Connector Series
COVER, STRAIGHT, PA66/6 BLACK; Accessory Type:Backshell; For Use With:AMP MCP Receptacle & Tab Housings; Connector Shell Size:-; Cable Exit Angle:180°; Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body; Product Rang
COVER,180 Number of Positions: 8 10 12 Primary Product Color: Black Protection & Strain Relief Accessory Type: Cover - Cable Exit Primary Product Material: PA Cable Exit Angle: 180 ° Heavy Duty Sealed Connector Series Backshell | 8 Black | Part Number: 1563111-1 | Internal Number: 1563111-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1563111-1.