Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1563110-1

Connector Accessory, Cover Cable Exit, AMP Heavy Duty Sealed Series Connectors
$ 0.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1563110-1.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+11.08%

CAD Models

Download TE Connectivity 1563110-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1563111-1
DEUTSCH Connector Strain Relief For Heavy Duty Sealed Connector Series
Modular Connector, Modular Jack, 1 x 1 (Port), 8P10C, Cat3, Unshielded, Without Magnetics, THT
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP144172-2
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal
TE Connectivity928343-8
Standard Timer Series 8 Position 5 mm Pitch Single Row Receptacle Housing

Descriptions

Descriptions of TE Connectivity 1563110-1 provided by its distributors.

Connector Accessory, Cover Cable Exit, AMP Heavy Duty Sealed Series Connectors
COVER CABLE EXIT, POLYAMIDE, BLACK; Accessory Type: Cover Cable Exit; For Use With: AMP HDSCS Series Connectors; Product Range: HDSCS Series; SVHC: No SVHC (15-Jan-2019)
COVER,90 Number of Positions: 10 8 12 Primary Product Color: Black Protection & Strain Relief Accessory Type: Cover - Cable Exit Primary Product Material: PA Strain Relief: With Heavy Duty Sealed Connector Series Backshell | 10 Black | Part Number: 1563110-1 | Internal Number: 1563110-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1563110-1.