Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1777723

Phoenix Contact PC5/2-ST1-7.62 PCB Terminal Block F 2 POS 7.62mm Screw Cable Mount 41A
$ 3.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1777723.

Phoenix Contact

Datasheet18 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+52.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-09-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Phoenix Contact1709047
Conn Terminal Block M 2 POS 7.62mm Screw RA Cable Mount 41A
Phoenix Contact1996016
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1939743
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1777723 provided by its distributors.

Phoenix Contact PC5/2-ST1-7.62 PCB Terminal Block F 2 POS 7.62mm Screw Cable Mount 41A
Conn PC Terminal Block F 2 POS 7.62mm ScrewCable Mount 41A
TERM BLOCK PLUG 2POS STR 7.62MM / 2 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Terminal Block, Pluggable, 2Pos, 10Awg; Pitch Spacing:7.62Mm; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:10Mm²; Wire Connection Method:Screw; Rated Current:41A; Rated Voltage:1Kvrohs Compliant: Yes |Phoenix Contact PC 5/ 2-ST1-7,62
PCB connector, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 1000 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: PC 5/..-ST1, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON PC 5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 5/ 2-ST1-7,62