TE Connectivity 1513317-1

PCB Antenna, Multi Band, Linear, 824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, Through Hole
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1513317-1.

JRH Electronics

Datasheet2 pages15 years ago

IHS

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-14.50%

CAD Models

Download TE Connectivity 1513317-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2026-08-17
LTD Date2026-08-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE ConnectivityANT-916-JJB-HT-T
916MHz JJB-HT Series Embedded 1/4 Wave Monopole Antenna, High Temperature Plastic, Tape and Reel
TE ConnectivityANT-868-JJB-RA
Rf Antenna, 855 To 880Mhz, -1Dbi Rohs Compliant: Yes |Linx Te Connectivity ANT-868-JJB-RA
TE ConnectivityANT-916-JJB-RA
916MHz JJB Series Embedded 1/4 Wave Monopole Antenna, Right Angle
Yageo GroupW3127
Helical Antenna, Single Band, 433 MHz to 435 MHz, Through Hole
Yageo GroupW3216
1.575GHz, 1.602GHz GLONASS, GPS Ceramic Patch RF Antenna 1.575GHz, 1.598GHz
Yageo GroupW3126
Rf Antenna, Helical, 315Mhz, -5Dbi Rohs Compliant: Yes |Pulse Electronics W3126

Descriptions

Descriptions of TE Connectivity 1513317-1 provided by its distributors.

PCB Antenna, Multi Band, Linear, 824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, Through Hole
49.9 x 20.27 x 1.58 mm +3 dBi 824 / 2170 MHz Omni Directional Penta Band Antenna
3dB 10W 3 50Ω 850MHz,900MHz,1.8GHz,1.9GHz,2.1GHz PCBTracking antenna Plugins PCBinstall,welding mounting,Through hole mounting 49.9mm*20.27mm*20.27mm
PCB ANTENNA PENTA BAND Wireless Application: ZigBee UMTS LTE ISM GSM GSM 1800 GSM 900 CDMA 1900 CDMA 850 Mounts To: Printed Circuit Board Mounting Retention Type: Panel Mount Antenna Connection Type: Tab Mount (Through Hole) Application by Region: CDMA - Americas - 824 – 894 MHz ZigBee - EU - 868 – 870 MHz UMT - Global - 1920 – 2170 MHz CDMA - Americas - 1850 – 1990 MHz GSM - Americas - 824 – 894 MHz GSM - Americas - 1850 – 1990 MHz LTE - Global - 1920 – 2170 MHz GSM - EU - 1710 – 1880 MHz ISM - EU - 868 – 870 MHz LTE - Americas - 824 – 894 MHz LTE - EU - 880 – 960 MHz LTE - EU - 1710 – 1880 MHz GSM - EU - 880 – 960 MHz ZigBee Printed Circuit Board | Antenna | Part Number: 1513317-1 | Internal Number: 1513317-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1513317-1 .