Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1488973-1

2 2.54mm 10pin wire mounting,free hanging,Through hole mounting 19.83mm*10.8mm*19.35mm
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1488973-1.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-55.63%

CAD Models

Download TE Connectivity 1488973-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-215083-0
TE Connectivity Micro-MaTch Series IDC Connector Male 10 Pos 2 Row 1.27mm Pitch Wire Mount
TE Connectivity1394048-1
Receptacle Housing, 12Pos, Pbt, Black; |Te Connectivity Amp 1394048-1
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Pin Header, Signal, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, C-Grid 70280 Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount Straight, C-Grid 71308
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 10 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 1488973-1 provided by its distributors.

2 2.54mm 10pin wire mounting,free hanging,Through hole mounting 19.83mm*10.8mm*19.35mm
Combination Line Connector, 10 Contact(s), Female, Plug
Conn, Te Connectivity 1488973-1; |Te Connectivity 1488973-1
PLUG, 2X5, UNSEALED MQS, KEY KA
Conn Housing PL 10 POS 2.54mm ST Cable Mount
Micro-Power & Power Quadlok System
10POS MQS REC Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Wire-to-Board Mating Tab Width: .64 mm Mating Tab Width: .025 in Mqs 0.63Mm Unsealed Connector System | 12 V Housing for Female Terminals Wire-to-Wire .64 mm | Part Number: 1488973-1 | Internal Number: 1488973-1 | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty