TE Connectivity 1487587-1

CABLE A PLUG TO B PLUG 3.28' / USB 2.0 Cable A Male to B Male 3.28' (1.00m) Shielded
$ 9.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1487587-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+53.58%

CAD Models

Download TE Connectivity 1487587-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP1487592-1
Cable Assembly USB 1m 26AWG/28AWG 4 POS USB to 4 POS USB PL-PL
TE Connectivity1487595-2
Cable Assembly 1.3m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS PL-PL 28AWG
TE Connectivity1487595-1
USB, A-B, 28/26, BLACK, 1.0M, USB Cable Assemblies | TE Connectivity 1487595-1
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.0m Length, White
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 0.82m Length

Descriptions

Descriptions of TE Connectivity 1487587-1 provided by its distributors.

CABLE A PLUG TO B PLUG 3.28' / USB 2.0 Cable A Male to B Male 3.28' (1.00m) Shielded
Cable Assembly USB 1m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 26-28AWG
CABLE, USB A PLUG TO USB B PLUG, 1M; Connector to Connector: Type A Plug to Type B Plug; Cable Length - Metric: 1m; Cable Length - Imperial: 3.3ft; USB Standard: USB 2.0; Jacket Colour: White; Electronic Marking: -; Product Ra
USB, A-B, 28/26, WHITE, 1.0M Cable Assembly Type: USB Type A to USB Type B Wire Size: 26 AWG 28 AWG Cable Assembly (End A): USB Type A Plug Cable Assembly (End B): USB Type B Plug Cable Assembly Configuration: Double Ended USB Type A to USB Type B 26 AWG USB Type A Plug | Usb Cable Assembly | Part Number: 1487587-1 | Internal Number: 1487587-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14875871