TE Connectivity 146839-3

MEMORY CARD Connector COMPACTFLASH 50POS; Type: Memory Card; No. of Contacts: 50; Pitch
$ 9.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 146839-3.

IHS

Datasheet4 pages2 years ago
Datasheet1 page20 years ago

TE Connectivity

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 146839-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.69
$ 7.204
Stock
10,458
1,162
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
50
50
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-03-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5788643-1
TE Connectivity 5788643-1 CompactFlash Connector Male Shrouded 50 Header SMT
TE Connectivity1734450-1
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD Tray
TE Connectivity / AMP788643-1
Conn Compact Flash Card HDR 50 POS 1.27mm Solder ST SMD 0.5A/Contact Tube
HIROSE ELECTRICMI21A-50PD-SF-EJR(71)
CompactFlash Connector & Ejector, 50-Pin, Type I/II, SMD, Top Mount, 49.4mm L × 47.3mm H
TE Connectivity2-1734451-1
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD Reel 0.5A/Contact
HIROSE ELECTRICMI21A-50PD-SF(71)
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of TE Connectivity 146839-3 provided by its distributors.

MEMORY CARD Connector COMPACTFLASH 50POS; Type:Memory Card; No. of Contacts:50; Pitch
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Conn Compact Flash Card HDR 50 POS 1.27mm Solder ST SMD 0.5A/Contact Box/Tube

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 146839-3 .
  • 146839-3.