TE Connectivity / AMP 788643-1

Conn Compact Flash Card HDR 50 POS 1.27mm Solder ST SMD 0.5A/Contact Tube
$ 6.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 788643-1.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

CAD Models

Download TE Connectivity / AMP 788643-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1734450-1
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD Tray
TE Connectivity2-1734451-1
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD Reel 0.5A/Contact
TE Connectivity5788643-1
TE Connectivity 5788643-1 CompactFlash Connector Male Shrouded 50 Header SMT
HIROSE ELECTRICMI21A-50PD-SF-EJR(71)
CompactFlash Connector & Ejector, 50-Pin, Type I/II, SMD, Top Mount, 49.4mm L × 47.3mm H
HIROSE ELECTRICMI21-50PD-SF-EJR(71)
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
HIROSE ELECTRICMI21A-50PD-SF(71)
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of TE Connectivity / AMP 788643-1 provided by its distributors.

Conn Compact Flash Card HDR 50 POS 1.27mm Solder ST SMD 0.5A/Contact Tube
CONN HDR, AMP - TE CONNECTIVITY 788643-1;
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Headers & Wire Housings 50 HDR VERT SMT COMP 990
50 HDR VERT SMT COMPACTFLASH Connector System:Cable-to-Board;Number of Positions:50;Centerline (Pitch):1.27 mm;Centerline (Pitch):.05 in;Number of Rows:2 Cable-to-Board 50 1.27 mm .05" | Compactflash | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7886431