Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1462039-4

Signal Relay, Im Series, Non Latching, Dpdt, Smd, 2 A, 5 Vdc

$ 2.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1462039-4.

IHS

Datasheet5 pages2 years ago

Upverter

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+13.93%

CAD Models

Download TE Connectivity 1462039-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity5-1462037-9
Relay, 2 Form C (NO/NC), 5 V (DC), 250 Ω, 2 A, 220 V (DC), 250 V (AC), bistable, 5-1462037-9
TE Connectivity5-1462037-8
Im43Ts=Im Relay 100 Mw 5 V Bis Rohs Compliant: Yes |Axicom Te Connectivity 5-1462037-8
TE Connectivity2-1462038-1
Signal Relay, Dpdt, 5Vdc, 2A, Tht Rohs Compliant: Yes |Axicom Te Connectivity 2-1462038-1

Descriptions

Descriptions of TE Connectivity 1462039-4 provided by its distributors.

Signal Relay, Im Series, Non Latching, Dpdt, Smd, 2 A, 5 Vdc
Signal Relay 5VDC 2A DPDT( (10mm 7.48mm 5.65mm)) SMD Medical
Rf Relay, 2 Form C, Dpdt, Momentary, 0.02A (Coil), 5Vdc (Coil), 100Mw (Coil), 2A (Contact), 220Vdc
Electromechanical Relay DPDT 2A 5VDC 238Ohm Surface Mount
Avnet Japan
TE Connectivity Signal Relay, IM, 5V DC Coil, DPDT, SMD
Axicom IM Relays 2 form C, 2 CO contacts 5VDC SMT gull wing
DPDT (2 Form C) 5V - Signal Relays ROHS
Coil Resistance Ohm = 234 / Coil Type = DC / Coil Voltage V = 5 / Contact Configuration = 2CO / Termination Type = Gull Wing Terminal / Width mm = 6 / Relay Type = Monostable / Series = IM / Length mm = 10 / Switching Power W = 60 / Switching Power VA = 62.5 / Height mm = 5.65 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250
Special Order: IM13GR=IM RELAY 100 MW 5V Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Coil Power Rating (DC): 100 mW Isolation (HF Parameter): -37dB @ 100MHz -18.8dB @ 900MHz Insertion Loss (HF Parameter): -.03dB @ 100MHz -.33dB @ 900MHz Im Standard (2 Form C & 2Co Contacts) | 220 VDC 250 VAC 100 mW -37dB @ 100MHz | Part Number: 1462039-4 | Internal Number: 1462039-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty