TE Connectivity 146130-2

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD Automotive Tube
$ 0.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 146130-2.

ShanghaiCT

Technical Drawing1 page11 years ago

TE Connectivity

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.83%

CAD Models

Download TE Connectivity 146130-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.673
$ 1.025
Stock
18,639
86,194
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
6
6
Number of Rows
2
2
Mount
-
Surface Mount
Termination
Solder
SMD/SMT
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Gold, Nickel

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-10-18
LTD Date2023-01-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-146130-2
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount Straight, AMPMODU MOD II
TE Connectivity / AMP5-146134-2
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD Tube
TE Connectivity5-146131-2
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD Tube
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 6 Circuits 0.38
Amphenol Communications Solutions75869-131LF
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions76385-303LF
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole, FCI Dubox 76385

Descriptions

Descriptions of TE Connectivity 146130-2 provided by its distributors.

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD Automotive Tube
Breakaway,Header,Push-Pull 2 6pin Push-pull type Male Pin Black SMD mount 7.21mm*4.88mm*7.42mm
AMPMODU Mod II Non-RoHS Compliant COMMERCIAL 2006 Connector Header, Breakaway UL94V-0 -65C~125C 3A 1050VAC V
Headers & Wire Housings 06 MODII HDR DRST SF
CONNECTOR, 6POS, HEADER, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 146130-2 .