TE Connectivity 5-146131-2

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD Tube
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146131-2.

TE Connectivity

Datasheet245 pages9 years ago
Technical Drawing1 page15 years ago

IHS

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-77.46%

CAD Models

Download TE Connectivity 5-146131-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 0.822
Stock
171
5,068
Authorized Distributors
6
3
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
6
6
Number of Rows
2
2
Mount
-
Surface Mount
Termination
SMD/SMT
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Polymer
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-12
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

TE Connectivity / AMP5-146134-2
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD Tube
TE Connectivity146134-2
6pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 2.54μm Tin lead Black SMD,P=2.54mm SMD mount
TE Connectivity5-146130-2
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount Straight, AMPMODU MOD II
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 6 Circuits 0.38
Amphenol Communications Solutions75869-131LF
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Thru-Hole Tube
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Bag

Descriptions

Descriptions of TE Connectivity 5-146131-2 provided by its distributors.

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD Tube
AMPMODU Series 6 Position 2.54 mm Dual Row Through Hole Breakaway Header
Breakaway Header, Push-Pull, 6-Pin, 2.54mm Pitch, 3A, 760nm, Gold Plated, Black, SMD, P=2.54mm, 7.21mm L
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
06 MODII HDR DRST SFMNT B/A LF
Special Order: 06 MODII HDR DRST SFMNT B/A LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 6 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 6 | PCB Header & Receptacle | Part Number: 5-146131-2 | Internal Number: 5-146131-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty