TE Connectivity 5-146130-2

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount Straight, AMPMODU MOD II
$ 1.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146130-2.

Newark

Datasheet96 pages18 years ago

TE Connectivity

Upverter

element14 APAC

IHS

Inventory History

3 month trend:
-10.58%

CAD Models

Download TE Connectivity 5-146130-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.025
$ 0.673
Stock
86,194
18,639
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
6
6
Number of Rows
2
2
Mount
Surface Mount
-
Termination
SMD/SMT
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Gold, Nickel
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-10
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 6 Circuits 0.38
Amphenol Communications Solutions75869-131LF
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions76385-303LF
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole, FCI Dubox 76385
Amphenol Communications Solutions69168-106HLF
Conn Shrouded Header (2 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole PV® Bulk
TE Connectivity104433-3
Conn Unshrouded Header M 6 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
TE Connectivity281739-3
TE Connectivity 281739-3 Header Vertical 2x03 Positions Male Unshrouded

Descriptions

Descriptions of TE Connectivity 5-146130-2 provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount Straight, AMPMODU MOD II
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD Package
6pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 760nm gold Black SMD,P=2.54mm SMD mount 7.21mm(Length)*7.42mm(height)
CONNECTOR, HEADER, SMT, 2.54MM, 6WAY; Series:AMPMODU MOD II; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:6; Gender:Header; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Ampmodu Mod Ii Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Amp Te Connectivity 5-146130-2.
06 MODII HDR DRST SFMNT B/A LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 6 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 6 | PCB Header & Receptacle | Part Number: 5-146130-2 | Internal Number: 5-146130-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146130-2.