Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1445350-8

28 Contact(s), Female, Two Part Board Connector, Idc, Receptacle
$ 0.456
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445350-8.

JRH Electronics

Datasheet84 pages18 years ago

Electro Sonic

Inventory History

3 month trend:
+12.15%

Related Parts

Conn IDC Connector RCP 8 POS 1.27mm IDT RA Cable Mount Picoflex® T/R
TE Connectivity1-1445350-0
Rec Kit.disc Wire.closed.26Aw; |Te Connectivity Amp 1-1445350-0
TE Connectivity1445359-6
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector RCP 8 POS 1.27mm IDT ST Cable Mount Picoflex T/R
TE Connectivity1-1445371-0
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount
HIROSE ELECTRICA3B-8D-2C
A3B Series 8 Position Dual Row 2 mm Pitch Free Hanging Receptacle Connector

Descriptions

Descriptions of TE Connectivity 1445350-8 provided by its distributors.

28 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE
Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount
Rec Kit.disc Wire.closed.26Aw; |Te Connectivity Amp 1445350-8

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty