Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 90327-3360

Conn IDC Connector RCP 8 POS 1.27mm IDT ST Cable Mount Picoflex T/R
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90327-3360.

IHS

Datasheet2 pages9 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.55%

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn IDC Connector RCP 8 POS 1.27mm IDT RA Cable Mount Picoflex® T/R
TE Connectivity1445350-8
28 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE
TE Connectivity1-1445350-0
Rec Kit.disc Wire.closed.26Aw; |Te Connectivity Amp 1-1445350-0
TE Connectivity1445359-6
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions69307-008
Conn Housing 8 POS 2mm Crimp ST Cable Mount Bag
HIROSE ELECTRICA3B-10D-2C
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Bag Automotive

Descriptions

Descriptions of Molex 90327-3360 provided by its distributors.

Conn IDC Connector RCP 8 POS 1.27mm IDT ST Cable Mount Picoflex T/R
26-28 AWG Receptacle 1.27mm 1 8pin 610nm palladium white IDC wire mounting,free hanging,Through hole mounting 12.67mm(Length)*7mm(height)
CONN, IDC RCPT, 8POS, 2ROW, 1.27 MM, WHT; Pitch Spacing:1.27mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:Picoflex 90327 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Go

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0903273360
  • 903273360