Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 150170-0005

Rectangular Power Connector, 5 Contact(s), Hermaphroditic, Crimp Terminal, Hermaphroditic

$ 0.142
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 150170-0005.

Molex

Datasheet1 page6 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+660%

Supply Chain

Country of OriginIN
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Ditto Hermaphroditic Crimp Housing, Positive Lock, 5 Circuit, Glow-Wire Capable, Natural
Ditto Hermaphroditic Crimp Housing, Positive Lock, 4 Circuit, Glow-Wire Capable, Natural
Rectangular Power Connector, 4 Contact(s), Hermaphroditic, Crimp Terminal, Hermaphroditic
TE Connectivity1969442-5
CONN PLUG HSG 5POS 2.50MM / 5 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
TE Connectivity2110992-5
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity1445022-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 150170-0005 provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Hermaphroditic, Crimp Terminal, Hermaphroditic
Molex 150170-0005 Headers & Wire Housings, Ditto Genderless Crp Hsg 1Rw Poslock 5 Circuit,
Hermaphroditic,Latch Lock,Non-Gendered,Self Mating 1 5pin Non-Gendered Crimping Natural color wire mounting,free hanging,Through hole mounting
Connector Housing, Plug, Rcpt, 5Pos; Product Range:Ditto 150170 Series; Gender:Plug, Receptacle; No. Of Positions:5Positions; Pitch Spacing:3Mm; For Use With:Molex Ditto 150185, 150197 & 150200 Series Hermaphroditic Contacts Rohs Compliant: Yes |Molex 150170-0005

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150170-0005.
  • 1501700005