Descriptions of TE Connectivity 141603-4 provided by its distributors.
TE Connectivity 141603-4 MOD-4 Female Unshrouded Contact Header Housing
Receptacle, 0.13-0.57 mm², AWG 26-20, crimp connection, gold-plated, 141603-4
CONN SOCKET 20-26AWG CRIMP GOLD / Socket Contact Gold 20-26 AWG Crimp
PCB CONTACT RECEPTACLE, FEMALE, GOLD/NICKEL, 26 AWG, AMPMODU MOD IV SERIES
Connector Contact, 26 AWG, 250 V AC, Crimp Termination Only
Crimp Terminal 26AWG F 12.3mm 1.7mm Gold Loose Piece
Mod-4 Rec.contact; |Te Connectivity Amp 141603-4
Contact SKT Crimp ST Cable Mount 20-26AWG Loose
TE Connectivity Gold plated crimping terminal Female terminal, AMPMODU MOD IVseries, maximum0.5mm², min0.519mm²
Connector Accessory, Contact, Phosphor Bronze
Headers & Wire Housings MOD-4 REC.CONTACT
CONTACTS POUR BOITIER AMPMODU-CONNECTOR
Contacts-AMPMODU Machine Applied
CONTACT, SOCKET, CRIMP, 26-20AWG
CONTACT, SOCKET, 26AWG, CRIMP; Product Range:AMPMODU IV/V Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:26AWG; Contact Plating:Gold Plated Contacts; For Use With:AMP AMPMODU IV/V Series
MOD-4 REC.CONTACT Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Gold Flash Wire Size: 26 – 20 AWG Operating Voltage: 250 VAC Gold (Au) Receptacle Gold Flash 26 – 20 AWG | Connector Contact | Part Number: 141603-4 | Internal Number: 141603-4 | TE Connectivity | AMPMODU