Panasonic JS1A-9V-F

JS Series 10A SPST 9 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
$ 1.215
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JS1A-9V-F.

IHS

Datasheet6 pages9 years ago

element14

Factory Futures

Panasonic

Electro Sonic

Inventory History

3 month trend:
-24.49%

CAD Models

Download Panasonic JS1A-9V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-08-30
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2021-09-28
LTD Date2021-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

PanasonicJS1A-B-9V-F
JS Series 10A SPST 9 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
TE Connectivity1393194-7
Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
PanasonicJS1A-12V-F
General Purpose 12VDC SPST-NO 10A Non Latching DIP Power Relays ROHS
TE Connectivity4-1419128-4
Electromechanical Relay 12VDC 10A SPST-NO (10.2x18.2x14.6)mm THT General Purpose Relay
TE Connectivity1393194-9
TE Connectivity Power Relay, T77 Series, 12VDC Coil, 10A Switching Current, SPST-NO

Descriptions

Descriptions of Panasonic JS1A-9V-F provided by its distributors.

JS Series 10A SPST 9 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
General Purpose Relay, Through-Hole, 22mm(L) × 16.4mm(H)
Power Relay 9VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
Power Relay SPST 10A 9V Solder Through Hole Carton
Power/Signal Relay, SPST, Momentary, 0.04A (Coil), 9VDC (Coil), 360mW (Coil), 5A (Contact), 100VDC (Contact), DC Input, AC/DC Output
Relay, Spst-No, 250Vac, 30Vdc, 10A; Contact Configuration:Spst-No; Coil Voltage:9Vdc; Contact Current:10A; Product Range:Js Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250Vac; Coil Current:40Ma Rohs Compliant: Yes |Panasonic JS1A-9V-F

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS1A 9VF
  • JS1A9VF