Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1415898-4

Spst-no Pcb Mount Latching Relay, 3V DC For Use in Power Applications
$ 9.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1415898-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages11 years ago
Datasheet5 pages1 year ago

Electro Sonic

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-5.25%

CAD Models

Download TE Connectivity 1415898-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1937650-1
AgSnO2+W 3V Normal Open:1A(SPST-Normal Open) Plugin,12.7x29.1mm Magnetic Latching Relays ROHS
TE Connectivity2-1415898-5
Electromechanical Relay 12VDC 240Ohm 16A SPST-NO (29x12.7x16)mm THT Power Relay
TE Connectivity1415898-5
Power/Signal Relay, 1 Form A, Spst, Latched, 0.05A (Coil), 12Vdc (Coil), 600Mw (Coil), 16A
PanasonicALZ52F12
Class F AC Active RoHS Compliant General Purpose Relay 1000Vrms 15ms -40C~105C 400mW
PanasonicALZ52B05
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicALZ52F24
24V AgSnO2 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS

Descriptions

Descriptions of TE Connectivity 1415898-4 provided by its distributors.

SPST-NO PCB MOUNT LATCHING RELAY, 3V DC FOR USE IN POWER APPLICATIONS
Electromechanical Relay SPST-NO 16A 3VDC 15Ohm Through Hole
Power Relay 3VDC 16A SPST-NO(29x12.7x15.7)mm THT
AgSnO2+W 3V Normal Open:1A(SPST-Normal Open) Plugin Magnetic Latching Relays ROHS
RTS3TF03 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Bistable, 2 Coils, Polarized, Latching Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Bistable, 2 Coils, Polarized, Latching 1 Form A SPST-NO | PCB Power Relay: 16 Amp & Inrush | Part Number: 1415898-4 | Internal Number: 1415898-4 | Alias Number: RTS3TF03 | RTS3TF03 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Bistable, 2 Coils, Polarized, Latching Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Bistable, 2 Coils, Polarized, Latching 1 Form A SPST-NO | PCB Power Relay: 16 Amp & Inrush | Part# 1415898-4 | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTS3TF03