Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1415898-5

Electromechanical Relay 12VDC 240Ohm 16A SPST-NO (29x12.7x16)mm THT Power Relay
$ 7.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1415898-5.

IHS

Datasheet5 pages2 years ago
Datasheet4 pages7 years ago

Newark

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-38.82%

CAD Models

Download TE Connectivity 2-1415898-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1415898-5
Power/Signal Relay, 1 Form A, Spst, Latched, 0.05A (Coil), 12Vdc (Coil), 600Mw (Coil), 16A
TE Connectivity2-1393240-8
Power/Signal Relay, 1 Form A, Momentary, 12VDC (Coil), 600mW (Coil), 16A (Contact), Panel Mount
TE Connectivity3-1393240-9
General Purpose Power PCB Electromechanical Relay SPST 16A 12VDC 240Ohm Through Hole
PanasonicLKG1AF-12V-16
LK-G Series 16 A SPST 12 VDC Through Hole Non-Polarized Slim Type Power Relay
LK-G Series 16 A SPST 12 VDC Through Hole Non-Polarized Slim Type Power Relay
Electromechanical Relay SPST-NO 16A 12VDC 270Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 2-1415898-5 provided by its distributors.

Electromechanical Relay 12VDC 240Ohm 16A SPST-NO (29x12.7x16)mm THT Power Relay
Power/Signal Relay, 1 Form A, SPST, Latched, 0.05A (Coil), 12VDC (Coil), 600mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount
Power Relays, Standard, Bistable, 2 Coils, Polarized, 600 mW Coil Power Rating DC, 240 Ω Coil Resistance, SCHRACK Power PCB Relay RT Inrush Power
POWER RELAY, SPST-NO, 16A, 250VAC, TH; C; POWER RELAY, SPST-NO, 16A, 250VAC, TH; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: RT Series; Relay Mounting: Through Hole; Coil Type: Latching Dual Coil; Contact Voltage VAC: 250V
RTS3LF12 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Bistable, 2 Coils, Polarized, Latching Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Bistable, 2 Coils, Polarized, Latching 1 Form A SPST-NO | PCB Power Relay: 16 Amp & Inrush | Part Number: 2-1415898-5 | Internal Number: 2-1415898-5 | Alias Number: RTS3LF12 | RTS3LF12 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Bistable, 2 Coils, Polarized, Latching Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Bistable, 2 Coils, Polarized, Latching 1 Form A SPST-NO | PCB Power Relay: 16 Amp & Inrush | Part# 2-1415898-5 | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTS3LF12