TE Connectivity 1415015-1

Power Relay 24VDC 8A 3PST-NO/SPST-NC(55mm 16.5mm 16.5mm) THT
$ 28.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1415015-1.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages16 years ago

Master Electronics

element14 APAC

TE Connectivity

Newark

Inventory History

3 month trend:
+21.30%

CAD Models

Download TE Connectivity 1415015-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-1415353-1
Electromechanical Relay 24VDC 480Ohm 8A 3PST-NO/SPST-NC(55x16.5x16.5)mm THT Safety Relay
TE Connectivity3-1415353-1
Electromechanical Relay 24VDC 480Ohm 8A 3PST-NO/SPST-NC(55x16.5x16.5)mm THT Safety Relay
TE Connectivity / AMP3-1415018-1
Power Relay 21VDC 8A 3PST-NO/3PST-NC(55x16.5x16.5)mm THT
Phoenix Contact2903275
Power Relay/Base Module w/Bracket; 3NO; RIF-4; 24VDC In; 3x1; Push-In Connection
Electromechanical Relay 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Safety Relay
PanasonicSFS3-DC24V
Power Relay 24VDC 6A 3PST-NO/SPST-NC(40x13x24)mm THT Automotive

Descriptions

Descriptions of TE Connectivity 1415015-1 provided by its distributors.

Power Relay 24VDC 8A 3PST-NO/SPST-NC(55mm 16.5mm 16.5mm) THT
Power/Signal Relay, 3 Form A,b, 6PST, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
POWER RELAY, 3PST-NO/NC, 8A, 250VAC, THT; Contact Configuration:3PST-NO, 3PST-NC; Coil Voltage:24VDC; Contact Current:8A; Product Range:SR6A Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V RoHS Compliant: Yes
SR6A4024 - V23050-A1024-A533 Relay Type: Force-Guided Coil Power Rating DC: 1200 mW Coil Resistance: 480 Ω Coil Voltage Rating: 24 VDC Contact Arrangement: 3 Form A (NO) + 3 Form B (NC) Force-Guided 1200 mW 480 Ω 24 VDC | Force Guided Relay With 6 Contact | Part Number: V23050A1024A533 | Internal Number: 1415015-1 | Alias Number: V23050-A1024-A533 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14150151
  • V23050-A1024-A533
  • V23050A1024A533
  • V23050A1024A533.