TE Connectivity / AMP 1410139-1

1.8MM Pitch Backplane Connector, Male, Right Angle, 12 Row, 192 Way
$ 101.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1410139-1.

IHS

Datasheet4 pages2 years ago

Sager Electronics

TE Connectivity

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.42%

CAD Models

Download TE Connectivity / AMP 1410139-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity1410137-1
Telecom and Datacom Connector, 192 Contact(s), Male, Right Angle, Solder Terminal, Plug
TE Connectivity / AMP1410138-1
Telecom and Datacom Connector, 192 Contact(s), Male, Right Angle, Solder Terminal, Plug
TE Connectivity / AMP1410421-1
Conn Daughter Card PL 128Signal/48Ground POS 1.8mm Solder RA Thru-Hole VITA 41
TE Connectivity1410189-3
Conn Daughter Card PL 56 POS 1.8mm Press Fit RA Thru-Hole VITA 46 Tube
TE Connectivity1410147-1
Telecom and Datacom Connector, 105 Contact(s), Male, Right Angle, Solder Terminal, Plug
TE Connectivity1410187-1
Conn Daughter Card PL 112 POS 1.35mm Press Fit RA Thru-Hole VITA 46/VITA 41 Tube

Descriptions

Descriptions of TE Connectivity / AMP 1410139-1 provided by its distributors.

1.8MM PITCH BACKPLANE CONNECTOR, MALE, RIGHT ANGLE, 12 ROW, 192 WAY
Conn Daughter Card PL 192 POS 1.8mm Solder RA Thru-Hole VITA 41
Telecom and Datacom Connector, 192 Contact(s), Male, Right Angle, Solder Terminal, Locking, Plug
High Speed / Modular Connectors V-41 R/A PLG R/E-MOD P2
Card Edge & Backplane Connector, Multigig Rt Series, Backplane, Plug, 16, 1.8 Mm, Through Hole |Te Connectivity 1410139-1
MULTIGIG RT Connectors and Accessories
CONN PLUG VITA41 192POS EDGE MNT
MULTIGIG RT T2 .8" DC DF F-RGT
CONNECTOR, R/A, VITA 41, RIGHT; Product Range:-; No. of Contacts:16Contacts; Card Edge / Backplane Connector Type:Backplane; Pitch Spacing:1.8mm; Gender:Plug; Contact Termination Type:Through Hole; No. of Rows:16Rows; Ro

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14101391