TE Connectivity 1410142-1

Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46/VITA 41 Automotive
$ 25.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1410142-1.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
-4.18%

CAD Models

Download TE Connectivity 1410142-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.6
$ 30.421
Stock
55,882
6,576
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.8034 mm
1.8034 mm
Number of Positions
144
144
Number of Rows
9
9
Mount
-
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity1410140-1
TE Connectivity ACTA Backplane Power Connector, MULTIGIG RT 2 Series, 144 Pos, Receptacle
TE Connectivity1410141-1
Board Connector, 144 Contact(s), 9 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity1410135-1
Conn Backplane RCP 135 POS 1.8mm Press Fit ST Thru-Hole VITA 41 Automotive Tube

Descriptions

Descriptions of TE Connectivity 1410142-1 provided by its distributors.

Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46/VITA 41 Automotive
Connector, MULTIGIG RT, 144 Contacts, 1.8 mm, Receptacle, Press Fit, 16 Rows
MULTIGIG RT T2 .8 BP FULL RGH Row-to-Row Spacing: 1.8 mm Row-to-Row Spacing: .071 in Mating Alignment: With Mating Alignment Type: Polarization Number of Rows: 9 High Speed Backplane Connector | 1.8 mm .071" With Polarization | Part Number: 1410142-1 | Internal Number: 1410142-1 | TE Connectivity | MULTIGIG RT
CONNECTOR, VERTICAL, VITA 41/46, RIGHT; Connector Type:Backplane; Row Pitch:1.8mm; Series:MULTIGIG RT; Pitch Spacing:1.8mm; No. of Contacts:144; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:16; Contact Plating:Gold; Contact Material:Phosphor Bronze; Colour:Black; Connector Type:Backplane; Contact Material:Phosphor Bronze; Contact Plating:Gold; Flammability Rating:UL94V-0; Housing Type:Right Hand Module; Lead Spacing:1.8mm; Material:Liquid Crystal Polymer; Mounting Orientation:Vertical; Mounting Type:Through Hole; No. of Mating Cycles:250; No. of Ways:16; Pin Length:1.62mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1410142-1.