TE Connectivity 1410141-1

Board Connector, 144 Contact(s), 9 Row(s), Female, Straight, Solder Terminal, Receptacle
$ 24.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1410141-1.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Factory Futures

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-57.92%

CAD Models

Download TE Connectivity 1410141-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-03-29
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity1410140-1
TE Connectivity ACTA Backplane Power Connector, MULTIGIG RT 2 Series, 144 Pos, Receptacle
TE Connectivity1410135-1
Conn Backplane RCP 135 POS 1.8mm Press Fit ST Thru-Hole VITA 41 Automotive Tube

Descriptions

Descriptions of TE Connectivity 1410141-1 provided by its distributors.

Board Connector, 144 Contact(s), 9 Row(s), Female, Straight, Solder Terminal, Receptacle
Backplane Connector RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 41 Tube
CONNECTOR, VERTICAL, VITA 41, LEFT; Connector Type:Backplane; Row Pitch:1.8mm; Series:MULTIGIG RT; Pitch Spacing:1.8mm; No. of Contacts:144; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:16; Contact Plating:Gold; Contact Material:Phosphor Bronze; Colour:Black; Connector Type:Backplane; Contact Material:Phosphor Bronze; Contact Plating:Gold; Flammability Rating:UL94V-0; Housing Type:Left End Module; Lead Spacing:1.8mm; Material:Liquid Crystal Polymer; Mounting Orientation:Vertical; Mounting Type:Through Hole; No. of Mating Cycles:250; No. of Ways:16; Pin Length:1.62mm
MULTIGIG RT T2 .8 BP FULL LEF Row-to-Row Spacing: 1.8 mm Row-to-Row Spacing: .071 in Mating Alignment: With Mating Alignment Type: Polarization Number of Rows: 9 High Speed Backplane Connector | 1.8 mm .071" With Polarization | Part Number: 1410141-1 | Internal Number: 1410141-1 | TE Connectivity | MULTIGIG RT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty