TE Connectivity 1410142-2

Conn High Speed Backplane Receptacle 144 POS 1.8mm Press Fit ST Through Hole
$ 29.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1410142-2.

IHS

Datasheet4 pages2 years ago

ODG (Origin Data Global)

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-56.80%

CAD Models

Download TE Connectivity 1410142-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.433
$ 25.6
Stock
2,846
52,433
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.8034 mm
1.8034 mm
Number of Positions
144
144
Number of Rows
9
9
Mount
Through Hole
-
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1410140-1
TE Connectivity ACTA Backplane Power Connector, MULTIGIG RT 2 Series, 144 Pos, Receptacle
TE Connectivity1410965-1
Board Connector, 144 Contact(s), 9 Row(s), Straight, Solder Terminal, Receptacle
TE Connectivity1410965-2
Board Connector, 144 Contact(s), 9 Row(s), Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1410142-2 provided by its distributors.

Conn High Speed Backplane Receptacle 144 POS 1.8mm Press Fit ST Through Hole
Board Connector, 144 Contact(s), 9 Row(s), Female, Straight, 0.071 inch Pitch, Solder Terminal, Locking, Receptacle
CONN RCPT VITA 41/46 144POS PCB
MULTIGIG RT T2 .8" BP FULL RGH
MULTIGIG RT Connectors and Accessories
1410142-2, TE CONNECTIVITY/AMP BRAND
CONN, BACKPLANE, RCPT, 144POS, 1.8MM; Product Range: MULTIGIG RT2 Series; No. of Contacts: 144Contacts; Card Edge / Backplane Connector Type: Backplane; Pitch Spacing: 1.8mm; Gender: Receptacle; Contact Termination Type: Press
MULTIGIG RT T2 .8 BP FULL RGH Connector System:Board-to-Board;Number of Positions:144;Row-to-Row Spacing:1.8 in;Row-to-Row Spacing:.071 mm;Mating Alignment:With Board-to-Board 144 1.8" .071 mm | High Speed Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1410142-2.