Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393763-1

Normal Open: 1A(SPST-Normal Open) 5V DIP, 6.4x19.3mm Reed Relays ROHS

$ 5.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393763-1.

TE Connectivity

Datasheet4 pages4 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago

Farnell

element14 APAC

IHS

JRH Electronics

Inventory History

3 month trend:
+34.09%

CAD Models

Download TE Connectivity 1393763-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-01-15
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2025-09-30
LTD Date2025-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Schneider ElectricW107DIP-1
Electromechanical Relay, SPST, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
TE Connectivity1393763-1
Normal Open:1A(SPST-Normal Open) 5V DIP,6.4x19.3mm Reed Relays ROHS
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Electromechanical Relay SPST-NC 0.5A 5VDC 500Ohm Through Hole
TE Connectivity1393771-3
Relay, Reed, SPST-NO, 500mA, Ctrl-V 5/6DC, Vol-Rtg 100DC, PCB Mnt, | TE Connectivity JWD-107-1

Descriptions

Descriptions of TE Connectivity 1393763-1 provided by its distributors.

Normal Open:1A(SPST-Normal Open) 5V DIP,6.4x19.3mm Reed Relays ROHS
Electromechanical Relay SPST-NO 0.5A 5VDC 500Ohm Through Hole
Avnet Japan
Reed Relay 5VDC 500Ohm 1A SPST-NO(19.3x6.4x5.7)mm THT Dry
Dry Reed Relay, SPST, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Reed Relay, Spst-No, 1A, 200V, Th; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Product Range:V23100 -V4 Series; Relay Mounting:Through Hole; Coil Resistance:500Ohm; Switching Current Max:1A; Switching Voltage Max:200V; Svhc:No Rohs Compliant: Yes |Axicom Te Connectivity V23100V4005A
Special Order: V23100V4005A Contact Voltage Rating: 24 VDC Coil Power Rating (DC): 50 mW Mounting Type: Printed Circuit Board Terminal Type: PCB-THT Coil Voltage Rating: 5 VDC Signal Relay | 24 VDC 50 mW Printed Circuit Board PCB-THT | Part Number: V23100V4005A | Internal Number: 1393763-1 | Alias Number: V23100V4005A000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23100-V4005-A000
  • V23100V4005A
  • V23100V4005A000