Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RE032005

General Purpose Relay, Re Series, Power, Non Latching, Spst-No, 5 Vdc, 6 A Rohs Compliant: Yes
$ 4.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RE032005.

TE Connectivity

Datasheet38 pages7 years ago
Datasheet38 pages7 years ago

element14 APAC

IHS

Master Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-04-30
LTD Date2021-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1393217-1
Power Relay, Spst-No, 5Vdc, 6A, Tht; |Schrack Te Connectivity RE030005
TE Connectivity1393222-4
TE Connectivity Power Relay, MSR Series, 5V DC Coil, 8A Switching Current, SPST-NO
PanasonicALE75B05
ALE(LE) Relay (High sensitive type TM w/ three PCB terminals Class B)
PanasonicALE75F05
ALE(LE) Relay (High sensitive type TM w/ three PCB terminals Class F)
PanasonicADJ23005
RELAY;E-MECH;LATCHING;SPST-NO;CUR-RTG 16A;CTRL-V 5DC;VOL-RTG 250AC;PCB MNT
TE Connectivity / AMP1393222-9
Power Relay 6VDC 8A SPST-NO(28.6x10x15)mm THT

Descriptions

Descriptions of TE Connectivity RE032005 provided by its distributors.

General Purpose Relay, Re Series, Power, Non Latching, Spst-No, 5 Vdc, 6 A Rohs Compliant: Yes
Power/Signal Relay, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), DC Input, AC Output
Electromechanical Relay SPST-NO 15A 5VDC 125Ohm Through Hole
Relay SPST-NO 6A 5V 125R AgNi gold plate
RELAY, SPST-NO, 250VAC, 6A; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 6A; Product Range: RE Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals:
RE032005 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 150 – 200 mW Coil Power Rating DC: 200 mW Coil Resistance: 125 Ω Standard Monostable, DC 150 – 200 mW | Power Relay | Part Number: RE032005 | Internal Number: 1-1393217-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393217-9
  • 113932179