Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393186-5

Electromechanical Relay SPST-NO 35A 12VDC 400Ohm Through Hole

$ 1.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393186-5.

Farnell

Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-40.60%

Related Parts

TE Connectivity4-1393230-7
Electromechanical Relay 12VDC 270Ohm 25A SPST-NO (29x12.6x25.5)mm THT Power Relay
TE Connectivity2027395-1
Power Relay, Spst-No, 12Vdc, Tht; |Potter&brumfield Te Connectivity T9SV1K15-12..
Electromechanical Relay SPST-NO 1A 12VDC 124Ohm Plug-In
Electromechanical Relay SPST-NO 35(NO)/20(NC)A 12VDC 91Ohm Plug-In
TE Connectivity5-1904012-1
Electromechanical Relay 12VDC 85Ohm 120A SPST-NO (28.5x47.5)mm Plug-In Power Relay
Electromechanical Relay 12VDC 155Ohm 20ADC/30AAC SPST-NO (28.5x24x17.4)mm THT Power Relay

Descriptions

Descriptions of TE Connectivity 1393186-5 provided by its distributors.

Electromechanical Relay SPST-NO 35A 12VDC 400Ohm Through Hole
POWER RELAY, SPST-NO, 10A, 12VDC, THT
E-M RELAY,1 FORM C,SPDT-CO,MBB,DC,RANDOM,AC
General Purpose Relays SPST-NO 10A 12VDC 1000
RLY PWR PC MNT SPST-NO 10A 12VDC
T7NS1D1-12 | TE Connectivity 1393186-5
Industrial Relays (General Purpose)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393186-5 .